Skip to content Skip to navigation menu

LSM6DSL click MIKROE-2731


Order No.: 74S7489

Manufacturer: MikroElektronika

Series: Click-Shield

Manufacturer No.: MIKROE-2731


  • https://shop.mikroe.com/lsm6dsl-click

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€15.196

Price per piece(s) without VAT

€13.10

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2731 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: Click-Shield
Manufacturer number: MIKROE-2731
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Type Motion, Applications Motion tracking and gesture detection, indoor navigation, vibration monitoring and compensation, etc., On-board modules LSM6DSL, Key Features Power consumption: 0.4 mA in combo normal and 0.65 mA in combo high-performance mode; hard, soft ironing for external magnetic sensor corrections, Interface I2C or SPI, Input Voltage 3.3V, Click board size M (42.9 x 25.4 mm)

technical documents

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)