LR3D12 | Schneider Electric

Motor protection relay, 3 pole, 5.5 to 8 A, screw connection, LR3D12

Order No.: 03P4191
EAN: 4099889168617
MPN:
LR3D12
Series: TeSys LRD
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
78.2782 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2782 €

Motor protection relay, LR3D12, Schneider Electric

TeSys LRD thermal overload relay, 8A/690V, thermal setting range 5.5-8A, tripping class 10A, for protection of 3-phase motors 3kW@400V. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B106 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection screw connection
Version Motor protection relay
Release 5.5 to 8 A
rated voltage (AC) 690 V
Actuator pushbutton
Assembly DIN rail/screw fixing
Network frequency 400 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes