TeSys LRK thermal overload relay, 0.54A/690V, thermal setting range 0.36-0.54A, tripping class 10A, for protection of 3-phase motors 0.12kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test slide switch for simulation of a tripping, reset/stop button, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1K06-K16. Mounting on DIN rail, separated from the contactor, with use of a terminal block LA7K0064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).
Connection | screw connection | |
Version | Motor protection relay | |
Release | 360 to 540 mA | |
rated voltage (AC) | 690 V | |
Actuator | pushbutton | |
Network frequency | 400 Hz | |
Degree of protection (IP) | IP2X |
Country of origin | CZ |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available