LR2D3555 | Schneider Electric

Motor protection relay, 3 pole, 30 to 40 A, screw connection, LR2D3555

Order No.: 03P4162
EAN: 4099889168358
MPN:
LR2D3555
Series: TeSys LRD
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
226.9092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.9092 €

Motor protection relay, LR2D3555, Schneider Electric

TeSys LRD thermal overload relay, 40A/1000V, thermal setting range 30-40A, tripping class 20, for protection of 3-phase motors 18.5kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D80-D95. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LA7D3064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection screw connection
Version Motor protection relay
Release 30 to 40 A
rated voltage (AC) 690 V
Actuator pushbutton
Assembly DIN rail/screw fixing
Network frequency 400 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes