Skip to content Skip to navigation menu

LPS22HB click MIKROE-2665


Order No.: 74S7544

Manufacturer: MikroElektronika

Series: Click-Board

Manufacturer No.: MIKROE-2665

EAN: 8606018710768


  • https://shop.mikroe.com/click/sensors/lps22hb

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€14.906

Price per piece(s) without VAT

€12.85

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2665 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: Click-Board
Manufacturer number: MIKROE-2665
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Product Type Pressure / Altitude, Applications Barometers for portable devices, GPS applications, Weather station equipment, etc., On-board modules LPS22HB pressure sensor, Key Features 260 to 1260 hPa absolute pressure range, Interface I2C or SPI, Power Supply 3.3V, Compatibility mikroBUS, Click board size M (42.9 x 25.4 mm)

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)