CD74HC4538M96 | Texas Instruments
LOGIC-IC CD74HC4538M
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Precision monostable multivibrator, CD74HC4538M96, Texas Instruments
The CD74HC4538M96 is a dual retriggerable/resettable monostable precision multivibrator for fixed voltage timing applications. The adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q terminals. The propagation delay from trigger input-tooutput transition and the propagation delay from reset inputto-output transition are independent of RX and CX.
Features
- Retriggerable/Resettable capability
- Triggering from the leading or trailing edge
- Wide range of output pulse widths
- Significant power reduction compared to LSTTL Logic ICs
- Balanced propagation delay and transition times
Technical specifications
Output current | 5.2 mA | |
Input voltage | 6 V | |
Enclosure | SOIC-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |