Skip to content Skip to navigation menu

LOCTITE HY 4090 Hybrid structural adhesive, 2002581, 400 g


Order No.: 12L976

Manufacturer: Loctite

Manufacturer No.: 2002581

EAN: 5010266011608


RoHS compliance not relevant
Hazardous substances, no express shipping possible
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €406.00 €350.00
3 €371.20 €320.00
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 2002581 of Loctite at Bürklin Elektronik!

Product specification

Technical features
Structural adhesive
black
400 g
Syringe
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Loctite
Manufacturer number: 2002581
Country of origin: Ireland
Customs tariff number: 35061000

Product description

Hybrid adhesive - strength of a structural adhesive & speed of an instant adhesive

Moisture resistance - Temperature resistant up to +150 ° C

LOCTITE 4090 is an innovative hybrid adhesive that combines a high strength with a short cure rate that will help you solve your design and assembly challenges. With the speed of an instant adhesive and the strength of a structural adhesive, LOCTITE 4090 is extremely powerful and versatile.

Contents: 400 g



technical documents


Technical Data Sheets
DE
Safety Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: