Skip to content Skip to navigation menu

LOCTITE HY 4070 Hybrid Structural Adhesive, 2237457, 11 g


Order No.: 12L984

Manufacturer: Loctite

Manufacturer No.: 2237457

EAN: 4058093011973


RoHS compliance not relevant
Hazardous substances, no express shipping possible
Price per piece(s) incl. VAT

€23.896

Price per piece(s) without VAT

€20.60

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 2237457 of Loctite at Bürklin Elektronik!

Product specification

Technical features
Structural adhesive
colourless
11 g
Syringe
Metals, Plastics, Rubber, Ceramic
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Loctite
Manufacturer number: 2237457
Country of origin: Ireland
Customs tariff number: 35061000

Product description

LOCTITE® HY 4070 is a transparent, partly milky, colorless to slightly yellowish, gel-shaped 2K hybrid adhesive based on cyanoacrylate / acrylate, which achieves rapid fixation at room temperature with gaps up to 5 mm (0.2 ").

It is suitable for various materials, eg. most plastics, elastomers and metals. It is used in applications where adhesive surpluses need to be completely cured and where temperature and moisture resistance is required.

Contents: 11 g



technical documents


Technical Data Sheets
DE
Safety Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)