Skip to content Skip to navigation menu

LOCKNUT - 1/2 MAX-LOC USE30-11


Order No.: 12P5045

Manufacturer: Woodhead

Series: MAX-LOC

Manufacturer No.: 1300990143
130099-0143
5601


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.9976 €0.86
25 €0.6612 €0.57
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300990143 of Molex Woodhead at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: MAX-LOC
Manufacturer number: 1300990143
130099-0143
5601

Product description

MOLEX Woodhead 130099-0143 with Engenieering Part Number 5601 at Bürklin Elektronik

Find detailed information about MOLEX Woodhead 130099-0143, also known with Engenieering Part Number 5601 on our website.

General Information about MOLEX Woodhead 130099-0143 (Engineering Part Number: 5601)

  • Molex Part Number: 1300990143
  • Product Family: Cable Grips
  • Description: "MAX-LOC Lock Nut 1/2" NPT"
  • Product Name: MAX-LOC
  • Engineering Number: 5601

Technical Information and Product Attributes of MOLEX Woodhead 130099-0143 (Engineering Part Number: 5601)

  • Eye Type: N/A
  • O-Ring: No
  • Type: Lock Nut
  • Net Weight: 6.000/g
  • Approximate Break Strength: N/A
  • Bale Length: N/A
  • Body Style: N/A
  • Cable Diameter: N/A
  • Color - Grommet: N/A
  • Gender: N/A
  • Material - Body: N/A
  • Material - Grip: N/A
  • Mesh Length: N/A
  • Number of Holes: 1
  • Thread Size: "1/2" NPT"


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)