Skip to content Skip to navigation menu

LOCK SC0211


Order No.: 10M1748

Manufacturer: LogiLink

Manufacturer No.: SC0211

EAN: 4052792043587


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.598 €6.55
5 €7.2616 €6.26
10 €6.96 €6.00
20 €6.6816 €5.76
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product SC0211 of LogiLink at Bürklin Elektronik!

Product specification

Technical features
Cabel lock
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LogiLink
Manufacturer number: SC0211
Customs tariff number: 83014090

Product description

Security lock, SC0211, LogiLink

Protect your belongings with this robust security lock with alarm function. It is ideal for securing bicycles, scooters, motorcycles, summer houses, etc. A robust lock made of steel wire with a resistant outer casing.

Features

  • Alarm volume up to 100 dB
  • The alarm is activated by activating the integrated vibration sensor

Technical Data

  • Cable length: 600 mm
  • Weight: 190 g
  • Battery: Button cells 6x LR44


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: