NGCMB10AX32C | Honeywell

Switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), roller plunger, stranded wires, IP67, NGCMB10AX32C

Order No.: 13G1880
EAN: 4099889343328
MPN:
NGCMB10AX32C
Series: NGC
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
103.530 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
30 pcs.
103.530 €
100 pcs.
100.079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, NGCMB10AX32C, Honeywell

Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.

Features

  • Snap-action, positive-break contacts
  • Silver alloy and gold-plated contact options
  • SPDT or DPDT configurable circuitry
  • Low and high temperature

Technical Data

  • Connection:  Cable connection
  • Switching function:  2 Form A + 2 Form B
  • Degree of protection IP:  IP67
  • Number of poles:  4-pole
Technical specifications
Connection stranded wires
Actuator roller plunger
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Pin number
Actuator
Connection
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Actuator
Connection
Degree of protection (IP)