LSZ54R | Honeywell
Actuator, Spring rod, (L) 305 mm, for Limit switch, LSZ54R
Unit Price (€ / pc.)
55.5016 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
55.50 € *
Price list
Quantity
Price per unit*
10 pcs.
55.5016 €
25 pcs.
53.8356 €
100 pcs.
51.1819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Spring rod | |
Suitable for | Limit switch | |
Length | 305 mm | |
Accessory Type | actuator |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |