LSZ51C | Honeywell
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ51C
Unit Price (€ / pc.)
37.9372 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
37.94 € *
Price list
Quantity
Price per unit*
10 pcs.
37.9372 €
25 pcs.
36.7948 €
100 pcs.
34.9741 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | roller lever | |
Width | 6.35 mm | |
diameter | 19 mm | |
Suitable for | Limit switch | |
Accessory Type | actuator |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |