Connection | screw connection | |
Actuator | roller lever | |
Pin number | 1 pole | |
Latching switching function | 1 Form C (NO/NC) | |
Degree of protection (IP) | IP66 |
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available