GLCB01C | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), roller plunger, screw connection, IP67, GLCB01C

Order No.: 13G1778
EAN: 4099889343120
MPN:
GLCB01C
Series: GLC
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
139.5751 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
139.58 € *
Price list
Quantity
Price per unit*
1 pcs.
139.5751 €
4 pcs.
116.7509 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, GLCB01C, Honeywell

Honeywell MICRO SWITCH GLS miniature limit switch family offers a wide range of products for global solutions. These durable and reliable limit switches are suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch.The compact housings are often ideal for equipment where space is at a premium.

Features

  • Metal housing or double-insulated plastic housing for indoor and outdoor applications
  • Heads can be positioned at 90° increments for design flexibility
  • -40 °C standard construction for side rotary and plunger actuated switches suitable for many severe outdoor environments
  • Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life

Technical Data

  • Connection:  Screw connection
  • Switching function:  1 Form C
  • Degree of protection IP:  IP67
  • Number of poles:  1-pole
Technical specifications
Connection screw connection
Actuator roller plunger
Pin number 1 pole
Latching switching function 1 Form C (NO/NC)
Degree of protection (IP) IP67
Logistics
Country of origin GB
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Connection
Actuator
Degree of protection (IP)
Pin number
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Connection
Actuator
Degree of protection (IP)
Pin number
Switch, On-On, screw connection, IP66, GLCC01E7B
Order No.:
 12G7652
Manufacturer:
 Honeywell
Manufacturer SKU:
 GLCC01E7B
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 88.99 € *
1 pcs.
88.9882 €
On-On
screw connection
IP66
Switch, On-On, roller lever, screw connection, IP66, GLCC01A2B
Order No.:
 12G7656
Manufacturer:
 Honeywell
Manufacturer SKU:
 GLCC01A2B
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 122.00 € *
10 pcs.
121.9988 €
25 pcs.
118.9405 €
100 pcs.
114.0615 €
On-On
screw connection
roller lever
IP66
Switch, On-On, roller lever, screw connection, IP66, GLCC01C
Order No.:
 12G7658
Manufacturer:
 Honeywell
Manufacturer SKU:
 GLCC01C
Available: 0 pcs. Leadtime: 28 Weeks **
Total Price: 117.27 € *
10 pcs.
117.2745 €
25 pcs.
114.3352 €
100 pcs.
109.6466 €
On-On
screw connection
roller lever
IP66