6PA121 | Honeywell
Roller lever, Ø 19 mm, (L) 38.1 mm, for Limit switch, 6PA121
Unit Price (€ / pc.)
50.5750 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
50.58 € *
Price list
Quantity
Price per unit*
10 pcs.
50.5750 €
25 pcs.
49.0637 €
100 pcs.
46.6361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit switch, 6PA121, Honeywell
Fixed length lever, 38,1 mm length w Ø19 mm steel roller
Technical Data
- Actuator: Roller lever
- Degree of protection IP: IP67
Technical specifications
diameter | 19 mm | |
Suitable for | Limit switch | |
Length | 38.1 mm | |
Accessory Type | roller lever |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |