P7_BLACK_GIFT BOX | LEDLENSER

LEDLENSER P7

Order No.: 19L9222
EAN: 4058205009898
MPN:
P7_BLACK_GIFT BOX
LEDLENSER
default L
Image may differ
Unit Price (€ / pc.)
63.5817 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
63.58 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5817 €
5 pcs.
57.2152 €
10 pcs.
51.5627 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Flashlight, P7_BLACK_GIFT BOX, LEDLENSER

The LED LENSER® P7 is the best-selling model in the P series and has already inspired millions of users worldwide. And rightly so: It is a practical all-rounder and convinces with its indestructible technology and extreme durability. Its patented Advanced Focus System with the comfortable one-handed focusing (Speed Focus) is probably one of the best focusing systems in the world and offers an even more homogeneous light image thanks to the new reflector lens. In the new edition of the LED LENSER® P7.2, we have improved its strongest features and also incorporated suggestions from our customers: A larger switch with a more grippy profile allows comfortable operation with gloves. The recalculated lens, a revised cooling system, the latest LED technology and improved ergonomics are features that make this model the best LED LENSER® P7 ever.

Technical Data

  • Length: 130 mm
  • Power supply: Battery
  • Running time: up to 50 hours in the lowest setting
  • Light range: up to 260 meters
Technical specifications
Illuminant type LED
Version flashlight
Batteries 4 x AAA
diameter 30 mm
Explosion Safe No
Shell Material aluminum
Length 130 mm
Luminous flux 450 lm
Reach 260 m
Degree of protection (IP) IP54
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
diameter
Shell Material
Length
Batteries
Reach
Rechargeable
Version
Explosion Safe
Illuminant type
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
diameter
Shell Material
Length
Batteries
Reach
Rechargeable
Version
Explosion Safe
Illuminant type
Degree of protection (IP)
LEDLENSER P7
Order No.:
 19L9222
Manufacturer:
 LEDLENSER
Manufacturer SKU:
 P7_BLACK_GIFT BOX
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 63.58 € *
1 pcs.
63.5817 €
5 pcs.
57.2152 €
10 pcs.
51.5627 €
450 lm
30 mm
aluminum
130 mm
4 x AAA
260 m
No
flashlight
No
LED
IP54
LEDLENSER P7R
Order No.:
 19L9219
Manufacturer:
 LEDLENSER
Manufacturer SKU:
 9408-R
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 120.07 € *
1 pcs.
120.0710 €
3 pcs.
108.0520 €
1000 lm
37 mm
aluminum
166 mm
1 x 18650 Li-Ion 3.7 V 2200 mAh
210 m
Yes
flashlight
No
LED
IP54
LED flashlight Ledlenser P17, 322 mm, 1000 lumens
Order No.:
 19L9223
Manufacturer:
 LEDLENSER
Manufacturer SKU:
 P17_BLACK_GIFT BOX
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
0 pcs.
0.00 €
1000 lm
53 mm
aluminum
322 mm
3 x D
450 m
No
flashlight
No
LED
IP54
LED flashlight Ledlenser P17, 322 mm, 1000 lumens
Order No.:
 19L9230
Manufacturer:
 LEDLENSER
Manufacturer SKU:
 P17R CORE BLACK BOX
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 202.18 € *
1 pcs.
202.181 €
1200 lm
53 mm
aluminum alloy
290 mm
LiFePO4 6.4 V 5700 mAh
560 m
Yes
flashlight
LED
IP54