333-2UYD/S530-A3 | EVERLIGHT

LED, THT, Ø 5 mm, Yellow, 589 nm, 0.16 to 0.32 cd, 30°, 333-2UYD/S530-A3

Order No.: 67S1962
EAN: 4099879010827
MPN:
333-2UYD/S530-A3
Everlight
Series: 333-2
EVERLIGHT
default L
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 2,727 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
100 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamp, 333-2UYD/S530-A3, EVERLIGHT

The 333-2UYD/S530-A3 is specially designed for applications requiring higher brightness.

Features

  • Choice of various viewing angles
  • Reliable and robust
  • Compliance with EU REACH
  • Compliance halogen free

Applications

  • TV set
  • Monitor
  • Telephone
  • Computer
Technical specifications
Radiation angle 30 °
Number of LEDs 1
Width 13.1 mm
On-State Voltage 2.4 V
Forward Current 25 mA
diameter 5 mm
Colour of the LED Yellow
Length 6.2 mm
Light intensity min. 0.16 cd
Light intensity typ. 0.32 cd
Lens yellow
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 589 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Radiation angle
Lens
Width
Length
Colour of the LED
min. operating temperature
diameter
Forward Current
On-State Voltage
Assembly
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Radiation angle
Lens
Width
Length
Colour of the LED
min. operating temperature
diameter
Forward Current
On-State Voltage
Assembly
max. operating temperature
LED, THT, Ø 5 mm, red, 631 nm, 0.34 to 0.837 cd, 10°, 333-2SURC/S530-A2
Order No.:
 67S1954
Manufacturer:
 EVERLIGHT
Manufacturer SKU:
 333-2SURC/S530-A2
Available: 17,305 pcs. Leadtime: 14 Weeks **
Total Price: 1.58 € *
10 pcs.
0.1583 €
100 pcs.
0.1249 €
500 pcs.
0.1023 €
1000 pcs.
0.0904 €
2500 pcs.
0.0821 €
0.837 cd
631 nm
0.34 cd
10 °
clear
5 mm
8.6 mm
red
-40 °C
5 mm
25 mA
2.4 V
THT
85 °C
LED, THT, Ø 5 mm, Yellow, 589 nm, 0.63 to 1.66 cd, 10°, 333-2UYC/S530-A2
Order No.:
 67S1956
Manufacturer:
 EVERLIGHT
Manufacturer SKU:
 333-2UYC/S530-A2
Available: 765 pcs. Leadtime: 14 Weeks **
Total Price: 1.96 € *
25 pcs.
0.0785 €
125 pcs.
0.0702 €
500 pcs.
0.0631 €
2000 pcs.
0.0559 €
5000 pcs.
0.0512 €
1.66 cd
589 nm
0.63 cd
10 °
clear
5 mm
8.6 mm
Yellow
-40 °C
5 mm
25 mA
2.4 V
THT
85 °C