Skip to content Skip to navigation menu

LED workplace luminaire, 11 W, 1200 lx, 6500° K, 55 cm, Vision-comfort DL4 white


Order No.: 07L4038

Manufacturer: N.A.

EAN: 4897051640271


Ordering information: Supplied with power supply unit (100–240 V AC/12 V DC, 1,0 A) and wand/bench bracket (up to 60 mm bench top thickness)

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €129.71 €109.00
5 €116.62 €98.00
10 €103.53 €87.00
25 €96.39 €81.00
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
886 lm
LED
IP65
ABS
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: N.A.
Country of origin: China
Customs tariff number: 94052011

Product description

LED workplace luminaires, type Vision-comfort DL3../DL4.

With flexible arm, 5-stage dimmer, night dimmer 0.5 to 10 %, High quality Samsung LEDs, without infrared and UV light. Alarm signal after 1.0 h and automatic shutdown after 10 h; Color temperature: 6500 K. Luminous flux: 886 lm. Luminosity: 1700 lx (at 40 cm). Light yield: 95 %, CRI (Ra>): 90. Lamp power: 10 W. LED useful life: 50000 h. Material: ABS. Degree of protection: IP 65. Certifications: UL, CE. Supplied with AC adapter (100 to 240 VAC/12VDC 1.0 A), wall/table bracket (up to 60 mm panel thickness).

Technical attributes (type, color, arm length): DL 4 white, 55 cm



technical documents


Technical Data Sheets
EN
Operating Instructions
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free