112577000-00544179 | Waldmann

LED workplace lamp

Order No.: 07L4069
EAN: 4099891440640
MPN:
112577000-00544179
TANEO STZL 24 R
Waldmann
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Workstation lamp, LED, IP20, TND 1400/940/D/ALU/CEE/CDP
Order No.: 07L4328
Manufacturer: Waldmann
per pc. 795.634 € *
*incl. VAT plus shipping costs

LED workplace luminaires, type Waldmann TANEO.

With articulated arm, multifunctional keyboard key, glare reduction with conical prism aperture, flicker-free light without IR and UV content; Light source: 24 LEDs, neutral white, 3800 to 4300 K. Color rendition Ra: 80. Dimming: linear up to 10 %, with memory. Energy efficiency class: A+. Operating unit: electronic plug-in transformer. Connection values: 100 bis 240 V, 50/60 Hz. Power consumption: approx. 31 W. Degree of protection: IP 20. Safety class: II. Material: aluminum. Weight: approx. 1.9 kg. Power cable: 5.0 m. Mount: screw-on flange. Note: table clamp and wall bracket are available on separate order.

Type: 112577000, TANEO STZL 24 R

Technical specifications
Illuminant type LED
Explosion Safe No
Shell Material aluminum
Degree of protection (IP) IP20
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement