Skip to content Skip to navigation menu

LED wall luminaire, DRUM, 3,0 W, 2 CREE LEDs, warm-white, 2 x 90 lm, 27523


Order No.: 06N9525

Manufacturer: HEITRONIC

Manufacturer No.: 27523

EAN: 4002940275230


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €44.7916 €37.64
5 €43.0661 €36.19
10 €41.3406 €34.74
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 27523 of HEITRONIC at Bürklin Elektronik!

Product description

LED wall luminaires, type Heitronic DRUM.

For indoor applications, clear light emission area, with integrated LED ballast; Rated voltage (primary/secondary): 230 VAC, 350 mA/12 VDC. Light hue: warm-white. Housing material: brushed aluminum. Degree of protection: IP 20. Outer diameter: 80 mm. Depth: 61 mm. Supplied with mounting material.

Technical attributes (type, power, number of LEDs, luminous flux): 27523, 3.0 W, 2 CREE LEDs, 2 x 90 lm



Product specification

Technical features
white
230 V
3,000 K
180 lm
3 W
IP20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 27523
Country of origin: China
Customs tariff number: 94051091

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)