Skip to content Skip to navigation menu

LED wall luminaire, BLOCK, 3.0 W, 1 CREE LEDs, warm-white, 1 x 180 lm, 27528


Order No.: 06N9529

Manufacturer: HEITRONIC

Manufacturer No.: 27528

EAN: 4002940275285


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €55.6206 €46.74
5 €53.4786 €44.94
10 €51.3366 €43.14
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 27528 of HEITRONIC at Bürklin Elektronik!

Product description

LED wall luminaires, type Heitronic BLOCK.

For indoor applications, frosted glass cover, with integrated LED ballast; Rated voltage (primary/secondary): 230 VAC, 350 mA/12 VDC. Light hue: warm-white. Housing material: brushed aluminum. Degree of protection: IP 20. Dimensions: L 150, H 50, D 79 mm. Supplied with mounting material.

Technical attributes (type, power, number of LEDs, luminous flux): 27528, 3,0 W, 1 CREE LED, 180 lm



Product specification

Technical features
A++
white
230 V
2,700 K
180 lm
3 W
IP20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 27528
Country of origin: China
Customs tariff number: 94051091

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)