Skip to content Skip to navigation menu

LED tubes, 22 W, 5000 K, 2200 lm


Order No.: 07N1455

Manufacturer: lichtline

Manufacturer No.: 781550090222N

EAN: 4260292198304


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €38.5322 €32.38
5 €35.819 €30.10
10 €33.1177 €27.83
25 €31.0352 €26.08
50 €28.9527 €24.33
in stock 5 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 781550090222N of lichtline at Bürklin Elektronik!

Product specification

Technical features
22 W
Tube form
LED
G13
2,200 lm
5,000 K
No
240 V
matt
160 °
warm white
A+
58 W fluorescent light tubes
35,000 h
27.5 mm
1,500 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: lichtline
Manufacturer number: 781550090222N
Country of origin: China
Customs tariff number: 85437090

Product description

LED tubes, type Lichtline CleverLED.



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free (16.06.2014)