Skip to content Skip to navigation menu

LED special bulb, 1.7 W, 2700 K, 200 lm


Order No.: 07N3059

Manufacturer: LEDVANCE

Manufacturer No.: 4052899964365

EAN: 4052899964365


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.9028 €4.12
10 €4.6291 €3.89
25 €4.2602 €3.58
in stock 7 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899964365 of LEDVANCE at Bürklin Elektronik!

Product specification

Technical features
1.7 W
LED
G4
200 lm
2,700 K
No
12 V
matt
300 °
warm white
A++
15,000 h
14 mm
36 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899964365
Country of origin: China
Customs tariff number: 85437090

Product description

LED lamp, 4052899964365, OSRAM

LED STAR PIN G4 12 V. LED-Special lamp.

Benefits

  • No UV and IR near part in the light beam
  • Very low energy consumption
  • Immediately 100% light, no warm-up time
  • Reduced heat generation

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 200 lm
  • Nominal wattage: 1.7 W
  • Energy class: A++
  • Lamp life time: 15000 h


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)