10130869 | Fischer Elektronik

LED socket

Order No.: 32G175
EAN: 4099879021694
MPN:
10130869
DH 3 V
Series: DH
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 260 pcs.
Leadtime: 25 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2106 €

Sockets for 3.0 mm LEDs, type Fischer DH3V.

Four straps. Made of glass fiber-reinforced polyamide.

Type: DH3V, LED socket

Technical specifications
Suitable for Optoelectronic
Logistics
Country of origin DE
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Colour
LED socket
Order No.:
 32G1585
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031283
Available: 258 pcs. Leadtime: 18 Weeks ** Next delivery: 1,000 pcs. on 2024-06-21
Total Price: 3.01 € *
10 pcs.
0.3011 €
50 pcs.
0.2142 €
250 pcs.
0.1785 €
1000 pcs.
0.1523 €
2500 pcs.
0.1345 €
Optoelectronic
LED socket
Order No.:
 32G170
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031297
Available: 927 pcs. Leadtime: 6 Weeks **
Total Price: 0.95 € *
10 pcs.
0.0952 €
Optoelectronic
LED socket
Order No.:
 32G184
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006143
Available: 885 pcs. Leadtime: 6 Weeks **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.3808 €
250 pcs.
0.3689 €
1000 pcs.
0.3451 €
diodes 5 mm
black
LED socket
Order No.:
 32G175
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10130869
Available: 260 pcs. Leadtime: 25 Weeks **
Total Price: 1.05 € *
5 pcs.
0.2106 €
Optoelectronic
LED socket
Order No.:
 32G1587
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031291
Available: 7,126 pcs. Leadtime: 25 Weeks **
Total Price: 3.01 € *
10 pcs.
0.3011 €
50 pcs.
0.2142 €
250 pcs.
0.1785 €
1000 pcs.
0.1523 €
2500 pcs.
0.1345 €
Optoelectronic