10594AA01 | fastpoint
LED socket, split
Order No.: 32G1538
EAN: 4099879021656
MPN:
10594AA01
Unit Price (€ / pc.)
0.3070 € *
Available: 471 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3070 €
50 pcs.
0.2213 €
250 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED sockets, split, type Fastpoint 105.
2-piece, self-locking; Material: PA 6.6. Color: black. Inflammability: UL94 V-2. Operating temperatures: –35°C to +85 °C.
For 5.0 mm LEDs.
Technical attributes (type, LED version, dimensions (A, B, C), drilled hole diameter (DH, panel thickness (PT)): 10594AA01, 2-pin, A 9.0, B 7.4, C 9.5, DH 7.5, PT 1.2 - 1.5 mm
Technical specifications
Colour | black | |
Suitable for | LED 5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |