Skip to content Skip to navigation menu

LED signal beacon, yellow, 4.4 mm, 3 mm


Order No.: 31G5287

Manufacturer: Oshino

Series: MD-325

Manufacturer No.: MD-325 Y3


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.0706 €1.74
50 €1.8802 €1.58
100 €1.7255 €1.45
250 €1.5946 €1.34
500 €1.4756 €1.24
in stock 137 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MD-325 Y3 of Oshino at Bürklin Elektronik!

Product specification

Technical features
16 mA
2 mm
Wire
24 V
20 mcd
4.4 mm
Snap-in
3 mm
yellow
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Oshino
Series: MD-325
Manufacturer number: MD-325 Y3
Country of origin: Japan
Customs tariff number: 85318070

Product description

LED signal lamps, type Oshino MD-325.

Diode diameter: 3.0 mm, for panel thickness from 1.0 to 2.0 mm. Mounting hole diameter: 4.4 mm, with integrated series resistor. Housing material: Nylon, black. Connection: 150 mm PVC stranded wires (AWG 26). Operating temperatures: –25 to +80 °C. LED technical data: forward Voltage: 24 to 28 V, forward current (max.): 25 mA. Reverse Voltage (max.): 4.0 V.

Technical attributes (type, LED color, wavelength, luminous intensity (typical) at 15 mA): MD-325 Y3, yellow, 585 nm, 15 mcd



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)