Skip to content Skip to navigation menu

LED signal beacon, red, 6.35 mm, 5 mm


Order No.: 31G5301

Manufacturer: Oshino

Series: MD-557

Manufacturer No.: MD-557 R


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1.0948 €0.92
50 €0.9758 €0.82
100 €0.8687 €0.73
250 €0.7973 €0.67
500 €0.7259 €0.61
in stock 10 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MD-557 R of Oshino at Bürklin Elektronik!

Product description

LED signal lamps, type Oshino MD-557.

Diode diameter: 5.0 mm, for panel thickness from 1.0 to 3.0 mm. Mounting hole diameter: 6.35 mm. Housing material: Nylon, black. Connection: solder terminals. Operating temperatures: –25 to +80 °C. LED technical data: forward Voltage (typical): 2.1 V, forward current (max.): 25 mA. Reverse Voltage (max.): 4.0 V.

Technical attributes (type, LED color, wavelength, luminous intensity (typical)): MD-557 R, red, 635 nm, 30 mcd



Product specification

Technical features
15 mA
2 mm
Solder connection
30 mcd
6.35 mm
Snap-in
5 mm
red
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Oshino
Series: MD-557
Manufacturer number: MD-557 R
Country of origin: Japan
Customs tariff number: 85414010

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)