1801.0231 | Mentor

LED signal light, red, 4 mcd, pitch 2.54 mm, LED number: 1

Order No.: 31G5730
EAN: 4099889580204
MPN:
1801.0231
18010231
Series: 1801.0
Mentor
default L
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7616 €

LED signal lamps, type Mentor 1801.

Diode diameter: 3.0 mm. Grid: 2.54 mm, 1 LED at the top or bottom, or 2 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C. Technical data LEDs: red, on-state voltage (typically/max.) at 20 mA: 2.25/2.5 V. On-state current (max.): 25 mA. Wavelength: 660 nm. Luminous intensity (min./typically) at 10 mA: 1.0/3.0 mcd. Color: super red. On-state voltage (typically/max.) at 20 mA: 2.0/2.5 V. On-state current (max.): 30 mA. Wavelength: 625 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd. Color: yellow. On-state voltage (typically/max.) at 20 mA: 2.1/2.5 V. On-state current (max.): 30 mA. Wavelength: 588 nm. Luminous intensity (min./typically) at 10 mA: 5.0/15 mcd. Color: green. On-state voltage (typically/max.) at 20 mA: 2.2/2.5 V, on-state current (max.): 25 mA. Wavelength: 568 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd.

1 LED, type 1801.

Technical attributes (type, LED color, Led arrangement): 1801.0231, red, top

Technical specifications
Connection PCB connection
Number of LEDs 1
Diode Diameter 3 mm
Farbe der Beleuchtung red
Luminous intensity 0.004 cd
Assembly through hole
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Diode Diameter
Grid
Assembly
Connection
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Diode Diameter
Grid
Assembly
Connection
Rated current
LED signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 1
Order No.:
 31G5732
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.0731
Available: 26 pcs. Leadtime: On Request **
Total Price: 13.57 € *
10 pcs.
1.3566 €
50 pcs.
1.1900 €
250 pcs.
1.0353 €
1000 pcs.
0.9044 €
2500 pcs.
0.8211 €
0.02 cd
yellow
3 mm
2.54 mm
through hole
PCB connection
20 mA