LED signal lamps, type Mentor RTZ 2040../2080../2100.
Diode diameter: 2.0 mm. Grid: 2.54 mm, Vertical, with 4, 8 or 10 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of LEDs x LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./typically) at 10 mA): RTZ 2080 R, 8 x red, 2.25 V, 25 mA, 660 nm, 0.7/1.6 mcd
Connection | PCB connection | |
Number of LEDs | 8 | |
Diode Diameter | 2 mm | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.005 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available