Skip to content Skip to navigation menu

LED signal beacon, red, 2 mm, 630 nm


Order No.: 31G7690

Manufacturer: Mentor

Series: Z.2041

Manufacturer No.: Z.2041R
Z2041R


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.8326

Price per piece(s) without VAT

€1.54

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product Z.2041R of Mentor at Bürklin Elektronik!

Product description

LED signal lamps, type Mentor RTZ 2041../2081../2101.

Diode diameter: 2.0 mm. Grid: 2.54 mm, horizontal, with 4, 8 or 10 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of LEDs x LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTZ 2041 R, 4 x red, 2.0 V, 20 mA, 630 nm, 4.0/32 mcd



Product specification

Technical features
2.54 mm
PCB connection
32 mcd
Through-hole
2 mm
red
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mentor
Series: Z.2041
Manufacturer number: Z.2041R
Z2041R
Country of origin: Tunisia
Customs tariff number: 85414010

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)