Skip to content Skip to navigation menu

LED signal beacon, green, 5 mm, 568 nm


Order No.: 31G8734

Manufacturer: Mentor

Series: 2692.3

Manufacturer No.: 2692.3381
26923381


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.4871

Price per piece(s) without VAT

€2.09

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  200
Multiple:  50

Inform yourself now about product 2692.3381 of Mentor at Bürklin Elektronik!

Product description

LED signal lamps, low-current version, type Mentor 2692../2693.

Diode diameter: 5.0 mm, with integrated series resistor and inner or outer reflector. Housing material: CuZn, chrome finished. Insert: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C. Bushing mount: M 8 x 0.75. Technical data LEDs: Color: super red. On-state voltage (typically/max.) at 20 mA: 2.0/2.5 V. On-state current (max.): 30 mA. Wavelength: 625 nm. Luminous intensity (min./typically) at 2.0 mA: 0.7/5.0 mcd. Color: green. On-state voltage (typically/max.) at 2.0 mA: 2.2/2.5 V. On-state current (max.): 25 mA. Wavelength: 568 nm. Luminous intensity (min./typically) at 20 mA: 0.7/2.0 mcd.

With inner reflector, type 2692.

Technical attributes (type, rated voltage, LED color): 2692.3381, 24 V, green



Product specification

Technical features
20 mA
2.54 mm
Solder connection
24 V
5 mcd
Central mounting
5 mm
green
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mentor
Series: 2692.3
Manufacturer number: 2692.3381
26923381
Country of origin: Tunisia
Customs tariff number: 85414010

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)