Skip to content Skip to navigation menu

LED reflector bulb, 7.2 W, 4000 K, 621 lm


Order No.: 07N3050

Manufacturer: LEDVANCE

Manufacturer No.: 4052899957800

EAN: 4052899957800


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899957800 of LEDVANCE at Bürklin Elektronik!

Product description



Product specification

Technical features
7.2 W
Reflector
LED
GU5.3
621 lm
4,000 K
No
12 V
36 °
cool white
A+
15,000 h
51 mm
53 mm
51 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899957800
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)