Skip to content Skip to navigation menu

LED reflector bulb, 7.2 W, 2700 K, 621 lm


Order No.: 07N3049

Manufacturer: LEDVANCE

Manufacturer No.: 4052899957794

EAN: 4052899957794


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.4375 €6.25
10 €7.021 €5.90
in stock 6 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899957794 of LEDVANCE at Bürklin Elektronik!

Product description

LED STAR lamp, 4052899957794, OSRAM

Low-voltage LED reflector lamp MR16 with retrofit pin base.

Benefits

  • Low energy consumption
  • Easy replacement of halogen lamps due to compact full glass design and single optic
  • Instant 100 % light, no warm-up time
  • Ideal for economical spotlighting

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 621 lm
  • Nominal wattage: 7.2 W
  • Energy class: A+
  • Lamp life time: 15000 h


Product specification

Technical features
7.2 W
Reflector
LED
GU5.3
621 lm
2,700 K
No
12 V
clear
36 °
warm white
A+
15,000 h
51 mm
53 mm
51 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899957794
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)