Skip to content Skip to navigation menu

LED reflector bulb, 7.2 W, 2700 K, 575 lm


Order No.: 07N3023

Manufacturer: LEDVANCE

Manufacturer No.: 4052899390218


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€14.28

Price per piece(s) without VAT

€12.00

in stock 2 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899390218 of LEDVANCE at Bürklin Elektronik!

Product specification

Technical features
7.2 W
Reflector
LED
GU10
575 lm
2,700 K
Yes
240 V
clear
36 °
warm white
A+
25,000 h
51 mm
55 mm
51 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899390218
Country of origin: China
Customs tariff number: 85437090

Product description

LED Reflector lamp, 4052899390218, OSRAM

Dimmable LED reflector lamp PAR16 with retrofit pin base.

Benefits

  • Low energy consumption
  • High color consistency thanks to narrow binning
  • Easy replacement of halogen lamps due to compact full glass design and single optic
  • Ideal for economical spotlighting

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 575 lm
  • Nominal wattage: 7.2 W
  • Energy class: A+
  • Lamp life time: 25000 h


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)