Skip to content Skip to navigation menu

LED reflector bulb, 4.3 W, 4000 K, 350 lm


Order No.: 07N3044

Manufacturer: LEDVANCE

Manufacturer No.: 4052899958098

EAN: 4052899958098


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.856 €2.40
10 €2.618 €2.20
in stock 14 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899958098 of LEDVANCE at Bürklin Elektronik!

Product description

LED lamp, 4052899958098, OSRAM

LED reflector lamp PAR16 with retrofit pin base.

Benefits

  • Low energy consumption
  • Easy replacement of halogen lamps due to compact full glass design and single optic
  • Instant 100 % light, no warm-up time
  • Ideal for economical spotlighting

Technical Data

  • Color temperature: 4000 K
  • Luminous flux: 350 lm
  • Nominal wattage: 4.3 W
  • Energy class: A++
  • Lamp life time: 15000 h


Product specification

Technical features
4.3 W
Reflector
LED
GU10
350 lm
4,000 K
No
12 V
clear
36 °
cool white
A+
15,000 h
51 mm
55 mm
51 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899958098
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)