Skip to content Skip to navigation menu

LED reflector bulb, 4.3 W, 2700 K, 350 lm


Order No.: 07N3047

Manufacturer: LEDVANCE

Manufacturer No.: 4052899958081

EAN: 4052899958081


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€3.808

Price per piece(s) without VAT

€3.20

in stock 10 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4052899958081 of LEDVANCE at Bürklin Elektronik!

Product specification

Technical features
4.3 W
Reflector
LED
GU10
350 lm
2,700 K
No
12 V
clear
120 °
warm white
A+
15,000 h
51 mm
55 mm
51 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4052899958081
Country of origin: China
Customs tariff number: 85437090

Product description

LED Reflector Lamp, 4052899958081, LEDVANCE

Applications

  • Spot lighting for light accents
  • Household applications
  • Illumination of heat-sensitive objects such as food, plants, etc.
  • Outdoor applications only in suitable luminaires
  • Directed light sources
  • For atmospheric lighting accents in living rooms and party rooms


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)