333-2SURC/S530-A2 | EVERLIGHT
LED, THT, Ø 5 mm, red, 631 nm, 0.34 to 0.837 cd, 10°, 333-2SURC/S530-A2
Unit Price (€ / pc.)
0.1583 € *
Available: 17,305 pcs.
Leadtime: 14 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
100 pcs.
0.1249 €
500 pcs.
0.1023 €
1000 pcs.
0.0904 €
2500 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round shape LED, 333-2SURC/S530-A2, EVERLIGHT
The 333-2SURC/S530-A2 is specially designed for applications requiring higher brightness than that achievable with standard lamps.
Features
- Choice of various viewing angles
- Reliable and robust
Applications
- TV set
- Monitor
- Telephone
- Computer
Technical specifications
Radiation angle | 10 ° | |
Number of LEDs | 1 | |
Width | 5 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 25 mA | |
diameter | 5 mm | |
Colour of the LED | red | |
Length | 8.6 mm | |
Light intensity min. | 0.34 cd | |
Light intensity typ. | 0.837 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 631 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |