Skip to content Skip to navigation menu

LED recessed wall luminaire, 1,2 W, 1 CREE LED, warm-white, 60 lm, 24331


Order No.: 06N9535

Manufacturer: HEITRONIC

Manufacturer No.: 24331

EAN: 4037293214025


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €47.0764 €39.56
5 €45.2676 €38.04
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 24331 of HEITRONIC at Bürklin Elektronik!

Product specification

Technical features
A
white
230 V
3,000 K
60 lm
1.2 W
IP20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 24331
Country of origin: China
Customs tariff number: 94051098

Product description

LED recessed wall luminaires, type Heitronic 24331.

For indoor applications; Rated voltage: 12 V, 350 mA. Power: 1.2 W. Light source: 1 CREE LED. Light hue: warm-white. Luminous flux: 60 lm. Energy efficiency class: A. Degree of protection: IP 20. Housing: aluminum. Depth: 37 mm. Mounting depth: 35 mm. Mounting height: 3.0 mm. Supplied with connecting cable (450 mm).

Type: 24331, LED recessed wall luminaire



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)