Skip to content Skip to navigation menu

LED mounting panel, 2.2 W, 2700 K, warm-white


Order No.: 07N1990

Manufacturer: HEITRONIC

Manufacturer No.: 27632
LED PANEL 75X75MM WS

EAN: 4002940276329


Ordering information: Supplied with ballast

RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€24.99

Price per piece(s) without VAT

€21.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  20
Multiple:  20

Inform yourself now about product 27632 of HEITRONIC at Bürklin Elektronik!

Product description

LED panels, type Heitronic 27632.

For installation in concealed boxes; Material: aluminum. LEDs: 12 items, 2.2 W, warm-white, 2700 K, 33 lm, A. Rated voltage: 230 VAC. Outer dimensions: 75 x 75 mm. Mounting height: 2.0 mm. Mounting depth: 60 mm. Degree of protection: IP 20. Safety class: 2. Supplied with ballast.

Type: 27632, LED mounting panel



Product specification

Technical features
A++
white
230 V
2,700 K
33 lm
2.2 W
120 °
IP20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 27632
LED PANEL 75X75MM WS
Country of origin: China
Customs tariff number: 94051098

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (20.06.2013)