Skip to content Skip to navigation menu

LED moisture-proof lamp, 9 W, 4000 K, 850 lm


Order No.: 06N9431

EAN: 8718692545014


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€18.921

Price per piece(s) without VAT

€15.90

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  15
Multiple:  15

Product specification

Technical features
A+
white
240 V
4,000 K
850 lm
9 W
120 °
IP65
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: China
Customs tariff number: 94059200

Product description

LED moisture-proof luminaires, type 2400….

Rated voltage: 100 to 250 V. Color temperature: 4000 K. Socket: G13. Radiation angle: 120°. Energy efficiency class: A+.

With one LED tube.

Technical attributes (type, power, luminous flux, dimensions, useful life): 2400200, 10 W, 850 lm, 650 x 72 x 86 mm, 25000 h



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free