2002-800/1000-836 | WAGO

LED module with red LED (230 V), 2002-800/1000-836

Order No.: 09H4576
EAN: 4045454913922
MPN:
2002-800/1000-836
Series: 2002
WAGO
default L
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.3185 €

LED module, 2002-800/1000-836, Wago

LED chip with red LED 5.2 mm wide 230 V gray

Technical specifications
Suitable for connection terminal
Accessory Type LED module with red LED (230 V)
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
LED module with red LED (230 V), 2002-800/1000-836
Order No.:
 09H4576
Manufacturer:
 WAGO
Manufacturer SKU:
 2002-800/1000-836
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.32 € *
100 pcs.
7.3185 €
LED module with red LED (230 V)
connection terminal
LED module with red LED (12-30 V), 2002-800/1000-541
Order No.:
 09H4574
Manufacturer:
 WAGO
Manufacturer SKU:
 2002-800/1000-541
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.01 € *
100 pcs.
11.0075 €
LED module with red LED (12-30 V)
connection terminal
LED module with red LED (30-65 V), 2002-800/1000-542
Order No.:
 09H4575
Manufacturer:
 WAGO
Manufacturer SKU:
 2002-800/1000-542
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.01 € *
100 pcs.
11.0075 €
LED module with red LED (30-65 V)
connection terminal