Skip to content Skip to navigation menu

LED magnifier lamp, 3.5 diopter, Waldmann Teviso RLLQ 48/2 R, 112918003


Order No.: 07L4066

Manufacturer: Waldmann

Manufacturer No.: 112918003-00509017
RLLQ 48/2 R/ALU/SCHWARZ/3,5/8


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €791.35 €665.00
5 €730.66 €614.00
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 112918003-00509017 of Waldmann at Bürklin Elektronik!

Product description

LED magnifier lamps, type Waldmann Tevisio.

Scratch-proof glass magnifier, large field of vision (153 mm), suitable for linear dimming up to 10 %, 180° magnifier head swivel; Magnification factor: 2. Diopters: 3.5. Lens D: 160 mm. Light source: 48 LEDs, neutral white, 3700 to 4000 K. Power consumption: approx. 14 W. Mains supply: 100 to 240 V. Mounting: screw-on flange. Note: table clamp and wall bracket are available on separate order.

With multiple-stage switch, type Tevisio.

Type: 112918003, LED magnifier lamp, RLLQ 48/2 R



Product specification

Manufacturer information
Manufacturer: Waldmann
Manufacturer number: 112918003-00509017
RLLQ 48/2 R/ALU/SCHWARZ/3,5/8
Country of origin: Germany
Customs tariff number: 94052040

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A
Substanz Lead  , 7439-92-1  , 231-100-4