Skip to content Skip to navigation menu

LED magnifier lamp, 3.5 diopter, ESD-proof, Waldmann Teviso RLLQ 48/2 AR, 113015000


Order No.: 07L4064

Manufacturer: Waldmann


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€940.10

Price per piece(s) without VAT

€790.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
4,000 K
LED
240 V
3.5 dpt
Yes
16 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Waldmann
Country of origin: Germany
Customs tariff number: 94052040

Product description

LED magnifier lamps, type Waldmann Tevisio.

Scratch-proof glass magnifier, large field of vision (153 mm), suitable for linear dimming up to 10 %, 180° magnifier head swivel; Magnification factor: 2. Diopters: 3.5. Lens D: 160 mm. Light source: 48 LEDs, neutral white, 3700 to 4000 K. Power consumption: approx. 14 W. Mains supply: 100 to 240 V. Mounting: screw-on flange. Note: table clamp and wall bracket are available on separate order.

ESD version.

Type: 113015000, LED magnifier lamp RLLQ 48/2 AR



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A
Substanz Lead  , 7439-92-1  , 231-100-4