70112248 | Barthelme
LED lamp, W2x4.6d, 2 lm, 24 V (DC), 24 V (AC), 6000 K, 60 °, clear, white
Unit Price (€ / pc.)
8.8417 € *
Available: 82 pcs.
Leadtime: 1 Week **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
7.7826 €
100 pcs.
6.8306 €
250 pcs.
6.5569 €
1000 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED lamp, 70112248, BARTH
LED lamp BA9s with bridge rectifier, super bright.
Features
- Robust resistant
- Direct DC or AC operation possible
- Shock-resistant
Technical Data
- Luminous flux: 2.0 lm
- Voltage: 24 V
- LED color: white
- Lamp life time: 30000 h
Technical specifications
Radiation angle | 60 ° | |
Version | clear | |
Dimmable | No | |
diameter | 5 mm | |
Colour of the LED | white | |
Colour temperature | 6000 K | |
Length | 20 mm | |
Luminous flux | 2 lm | |
average nominal life | 30000 s | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 17 mA | |
Product type | LED | |
Socket version | W2x4.6d |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |