Skip to content Skip to navigation menu

LED-lamp W2x46d 12V white


Order No.: 32G5577

Manufacturer: Barthelme

Series: Dome

Manufacturer No.: 70112242


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.2733

Price per piece(s) without VAT

€1.07

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 70112242 of Barthelme at Bürklin Elektronik!

Product description



Product specification

Technical features
LED
W2 x 4.6d
1.9 lm
16 mA
6,000 K
No
12 V
12 V
clear
60 °
white
30,000 h
5 mm
20 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Barthelme
Series: Dome
Manufacturer number: 70112242
Country of origin: Taiwan
Customs tariff number: 85437090

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)