70112202 | Barthelme

LED lamp, W2x4.6d, 0.7 lm, 12 V (DC), 12 V (AC), 60 °, clear, red

Order No.: 32G5574
EAN: 4099891487232
MPN:
70112202
Series: Dome
Barthelme
default L
front L
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.0456 €
Technical specifications
Radiation angle 60 °
Version clear
Dimmable No
diameter 5 mm
Colour of the LED red
Length 20 mm
Luminous flux 0.7 lm
average nominal life 30000 s
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 16 mA
Product type LED
Socket version W2x4.6d
Logistics
Country of origin TW
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
diameter
Radiation angle
Product type
Version
Length
Colour temperature
Socket version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
diameter
Radiation angle
Product type
Version
Length
Colour temperature
Socket version
LED lamp, W2x4.6d, 2 lm, 24 V (DC), 24 V (AC), 6000 K, 60 °, clear, white
Order No.:
 32G5581
Manufacturer:
 Barthelme
Manufacturer SKU:
 70112248
Available: 82 pcs. Leadtime: 1 Week **
Total Price: 8.84 € *
1 pcs.
8.8417 €
10 pcs.
7.7826 €
100 pcs.
6.8306 €
250 pcs.
6.5569 €
1000 pcs.
6.1404 €
2 lm
24 V
24 V
white
17 mA
5 mm
60 °
LED
clear
20 mm
6000 K
W2x4.6d