Skip to content Skip to navigation menu

LED lamp, 32 W, 4000 K, 3200 lm


Order No.: 06N9420

Manufacturer: lichtline

Manufacturer No.: 811540092232

EAN: 4260292199462


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
15 €73.2564 €61.56
30 €70.448 €59.20
in stock 4 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  15
Multiple:  1

Inform yourself now about product 811540092232 of lichtline at Bürklin Elektronik!

Product description

LED luminaires, type Lichtline DeLUX integrated.

Ideal wet room luminaire, with through wiring; Input voltage: 200 to 240 VAC. Power consumption: 32 W. Luminous flux: 3200 lm. Version: diffuse. Radiation angle: 110 x 180°. Useful life: approx. 50000 h. Dimensions: 1590 x 43 x 53 mm. Energy efficiency class: A+. Operating temperatures: –25 to +50 °C. Safety class: IP 67.

Technical attributes (type, color temperature): 811540092232, 4000 K



Product specification

Technical features
-25 °C
43 mm
A+
50 °C
white
240 V
4,000 K
3,200 lm
32 W
110 °
IP67
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: lichtline
Manufacturer number: 811540092232
Country of origin: China
Customs tariff number: 94054091

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (16.06.2014)