Skip to content Skip to navigation menu

LED lamp, 3000 K, warm-white, 380 lm


Order No.: 06N9486

Manufacturer: Barthelme

Manufacturer No.: 50990081


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€32.6655

Price per piece(s) without VAT

€27.45

in stock 8 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 50990081 of Barthelme at Bürklin Elektronik!

Product description

LED lights, type BARdolino.

Small, flat design, dimmable, with 3-chip LEDs, easy Installation through plug-in system with polarity reversal protection, suitable for in-line installation of several lights without gaps; Operating voltage: 24 VDC. Color: white. CRI value: 75/80/85 (daylight/white/warm-white). Degree of protection: IP 30. Dimensions: W 19, H 12 mm.

Technical attributes (type, max. power, length, color temperature, luminous flux, light color): 50990081, 6.6 W, L 60 cm, 3000 K, 380 lm, warm-white



Product specification

Technical features
white
24 V
3,000 K
380 lm
6.6 W
120 °
IP30
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Barthelme
Manufacturer number: 50990081
Country of origin: Taiwan
Customs tariff number: 94054099

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)