Skip to content Skip to navigation menu

LED floor-mounted floodlight, IP 67


Order No.: 06N9812

Manufacturer: HEITRONIC

Manufacturer No.: 36850


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €23.0146 €19.34
10 €22.3958 €18.82
in stock 7 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 36850 of HEITRONIC at Bürklin Elektronik!

Product specification

Technical features
A++
silver
IP67
7 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HEITRONIC
Manufacturer number: 36850
Country of origin: China
Customs tariff number: 94054039

Product description

LED recessed floor spotlight, type Heitronic POTSDAM.

For indoor and outdoor applications, cover made of weather-proof stainless steel, for LED light sources, max. 7.0 W with GU10; Degree of protection: IP 67. Material: plastic, stainless steel. Mounting dimensions: 104 x 150 x 4.0 mm. Supplied without light sources.

Type: 36850, LED recessed floor spotlight, round



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free (15.06.2015)